Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
640913-2
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
4000
Package Type:
Reel
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
2.7 mm²
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
TE Connectivity AMP Brand part 640913-2 is a receptacle, designed with PIDG Faston technology for quick and secure electrical connections. This high-quality component is suitable for use with 16-14 gauge wire, providing a reliable electrical connection for various applications. With a rating of 205, this receptacle ensures excellent performance and durability, making it an ideal choice for your electrical connection needs.
Product Highlights:
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Wire Range = 1.25-2.00² [16-14] mm [AWG]
- Tab Fit = 5.21 x 0.51 mm
- Insulation Diameter = 4.32 [.170] Max. mm [in]
Search Keywords:
6409132
IN STOCK:
0
On Order:
12,000
can ship 11/27/24
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3000
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5144
$25.720
500
$0.3903
$195.150
1,000
$0.3401
$340.100
3,000
$0.3367
$1,010.100
6,000
$0.3333
$1,999.800
9,000
$0.3300
$2,970.000
12,000
+
$0.3219
$3,862.800
DOWNLOADS