help desk software

641193-6

TE Connectivity / AMP Brand

06P MTA100 CONN ASSY GRN 15AU

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
641193-6
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Bag
Operating Voltage:
250 VAC
Panel Gasket:
Without
Connector Product Type:
Connector Assembly
Mating Retention Type:
Locking Ramp
Circuit Application:
Signal
Panel Mount:
No
Packaging Method:
Bag/Box
Sealable:
No
Number of Positions:
6
Insertion Force Type:
Normal
Connector Mounting Type:
Cable Mount (Free-Hanging)
Contact Current Rating (Max):
5 A
Wire/Cable Type:
Stranded
Packaging Quantity:
500
Wire Contact Termination Area Plating Material:
Tin
Mating Alignment:
Without
Connector Type:
Connector Assembly
Contact Layout:
In-line
CSA Rating:
Certified
Shape:
Rectangular
Product Style:
Assembly
UL Flammability Rating:
UL 94V-2
Number of Rows:
1
Panel Mount Feature:
Without
Shielded:
No
Connector System:
Wire-to-Board
UL File Number:
E28476
Mating Retention:
With
Contact Retention Within Housing:
With
CSA File Number:
LR 7189
Housing Color:
Green
UL Rating:
Recognized
Connector & Housing Type:
Receptacle
Number of Cavities:
6
Housing Type:
Receptacle
Housing Material:
Nylon
Contact Type:
Female
Contact Underplating Material:
Nickel
Termination Method to Wire & Cable:
Insulation Displacement (IDC)
Agency/Standard:
CSA , UL
Width:
.305 in, 7.75 mm
Length:
.6 in, 15.42 mm
Height:
.52 in, 13.21 mm
Wire Size:
28 AWG, .08 – .09 mm²
Contact Mating Area Plating Material:
Gold , Gold Flash over Palladium Nickel
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Centerline (Pitch):
.1 in, 2.54 mm
Connector & Contact Terminates To:
Wire & Cable
06P MTA100 CONN ASSY GRN 15AU
Search Keywords:
6411936
IN STOCK: 0
MOQ for out of Stock Qty:
500
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$3.13
$1,565.000
1,000
$1.93
$1,930.000
1,500
$1.52
$2,280.000
2,000 +
$1.49
$2,980.000
DOWNLOADS