Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
641209-5
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
875
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
5
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
7/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
05P MTA156 HDR ASSY FL ST 30AU
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 5
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides
Accessories
641217-5
05P MTA156 CONN ASSY 18AWG ORA
3-641217-5
05P MTA156 CONN ASSY 18AWG ORA
3-641218-5
05P MTA156 CONN ASSY 20AWG LF
3-641219-5
05P MTA156 CONN ASSY 22AWG LF
3-641220-5
05P MTA156 CONN ASSY 24AWG LF
3-641227-5
05P MTA156 CONN ASSY 18AWG LF
3-641229-5
Conn IDC Connector F 5 POS 3.96mm IDT RA Side Entry Cable Mount Bag/Box
3-644460-5
05P MTA156 CONN ASSY 18AWG ORA
3-644662-5
05P MTA156 CONN ASSY 22AWG LF
3-644663-5
05P MTA156 CONN ASSY 20AWG LF
3-644718-5
05P MTA156 CONN ASSY 18AWG OR
640250-5
05P SL156 HSG W/LCK RAMP NATL
640251-5
05P SL156 HSG W/O LCK RAMP
647401-5
05P SL156 HSG W/RAMP,LRG OPEN
647402-5
05P SL156 HSG W/RMP&TABS,OVSZ
770849-5
05P SL156 HSG W/LCK RMP & HSG