help desk software
DATA SHEET

641435-9

TE Connectivity / AMP Brand

09P MTA156 CONN ASSY ORNG .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
641435-9
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
900
Contact Mating Area Plating Thickness:
80 – 200 µin, 2.03 – 5.08 µm
Connector Type:
Connector Assembly
Connector Design:
Closed End
Panel Mount Feature:
Without
Cable Exit Angle:
90 °
UL Flammability Rating:
UL 94V-2
UL File Number:
E28476
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Contact Layout:
Inline
Connector System:
Wire-to-Wire
Contact Mating Area Plating Material Finish:
Bright
Operating Voltage:
600 VAC
Comment:
MTA-156 posted connectors (Closed End and Feed-Thru) will ONLY mate with MTA-156 connectors with locking ramp and without polarizing tabs. They will NOT mate with MTA-156 Quad connectors. , Stripe may run down between ribs
Termination Method to Wire & Cable:
IDC
Mating Retention Type:
Latch
Contact Transmits (Typical):
Power
Sealable:
No
Housing Color:
White
Mating Alignment:
With
Housing Material:
Nylon - GF
Product Type:
Connector
Connector Style:
Plug
UL Rating:
Recognized
Contact Termination Area Plating Material:
Tin-Lead
Insulation Diameter:
.095 in, 2.41 mm
Mating Alignment Type:
Polarization
Pick and Place Cover:
Without
Contact Mating Area Plating Material:
Tin-Lead
Contact Retention:
With
PCB Mount Retention:
Without
Agency/Standard:
CSA , UL
Underplate Material Thickness:
1.27 µm , 50 µin
CSA File Number:
LR7189
Packaging Quantity:
900
Number of Positions:
9
Height:
12.37 mm
Length:
39.62 mm
Contact Base Material:
Copper Alloy
Centerline (Pitch):
.156 in, 3.96 mm
Contact Termination Area Plating Thickness:
80 µin, 2.03 µm
For Use With:
MTA .156 Connector Assembly
Strain Relief:
With
Contact Termination Area Plating Material Finish:
Bright
Mating Retention:
With
Backwall/Post Interruptions:
Without
PCB Mount Alignment:
Without
CSA Rating:
Certified
Contact Type:
Pin
Wire/Cable Type:
Discrete Wire , Stranded
Packaging Method:
Package
Wire/Cable Size:
18 AWG, .8 – .9 mm²
Underplate Material:
Nickel
Number of Rows:
1
Contact Retention Type:
Locking Lance
Contact Current Rating (Max):
7 A
Life Cycle:
Discontinued & Replaced
09P MTA156 CONN ASSY ORNG
Product Highlights:
  • MTA-156 Posted Wire-to-Wire Connectors
  • Number of Positions = 9
  • Mating Type = Plug
  • Connector Type = Closed End
  • Wire-to-Wire Application
Search Keywords:
6414359
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
MOQ for out of Stock Qty:
225
Tools/3D Models
Product Guides