help desk software

643586-7

TE Connectivity / Amp Brand

07P MTA100 CONN ASSY W/O#4

  • RoHS Non-Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
643586-7
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Box
Connector System:
Wire-to-Board
Panel Mount Feature:
Without
Strain Relief:
With
Contact Transmits (Typical):
Power
Termination Method to Wire & Cable:
IDC
UL File Number:
E28476
Contact Mating Area Plating Material:
Tin-Lead
Connector Type:
Connector Assembly
Contact Type:
Socket
Backwall/Post Interruptions:
Without
Housing Style:
Standard
Agency/Standard:
CSA , UL
For Use With:
MTA .100 Header Assembly
Length:
17.78 mm
Height:
6.99 mm
Packaging Method:
Box & Carton
Connector Design:
Closed End
Wire/Cable Type:
Discrete Wire , Stranded
Centerline (Pitch):
.1 in, 2.54 mm
Housing Material:
Nylon - GF
Packaging Quantity:
500
Housing Color:
White
Comment:
Position 4 molded closed.
Contact Layout:
Inline
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
UL Flammability Rating:
UL 94V-2
Contact Termination Area Plating Material:
Tin-Lead
Number of Blocked Positions:
1
Wire/Cable Size:
24 AWG, .2 mm²
Product Type:
Connector
CSA File Number:
LR7189
PCB Mount Alignment:
Without
Pick and Place Cover:
Without
Contact Retention:
With
Mating Retention:
With
Insulation Diameter:
.06 in, 1.52 mm
Contact Mating Area Plating Material Finish:
Bright
Contact Current Rating (Max):
5 A
Post Numbers Omitted:
4
Contact Base Material:
Copper Alloy
Operating Voltage:
250 VAC
Number of Positions:
7
UL Rating:
Recognized
Connector Style:
Receptacle
Contact Retention Type:
Locking Lance
Mating Alignment Type:
Polarization
Number of Contacts Loaded:
6
PCB Mount Retention:
Without
Mating Alignment:
With
Mating Retention Type:
Locking Ramp
Contact Mating Area Plating Thickness:
80 – 200 µin, 2.03 – 5.08 µm
Sealable:
No
Contact Termination Area Plating Material Finish:
Bright
Cable Exit Angle:
90 °
CSA Rating:
Certified
Contact Termination Area Plating Thickness:
80 µin, 2.03 µm
Number of Rows:
1
07P MTA100 CONN ASSY W/O#4
Search Keywords:
6435867
IN STOCK: 0
MOQ for out of Stock Qty:
1125
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,125
$1.19
$1,338.750
2,250
$0.73
$1,642.500
3,375
$0.58
$1,957.500
4,500 +
$0.57
$2,565.000
DOWNLOADS