help desk software

643879-8

TE Connectivity / AMP Brand

MTA-100 HEADER ASSEMBLY,FRICTION LOCK, NOTCHED,.025 SQUARE STRAIGHT POST,TIN PLATED, .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
643879-8
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Number of Columns:
10
Operating Voltage:
250 VAC
PCB Mount Orientation:
Vertical
Contact Mating Area Plating Material:
Tin
CSA Rating:
Certified
Agency/Standard:
CSA , UL
Mating Square Post Dimension:
.025 in, .64 mm
Contact Underplating Material:
Nickel
Contact Mating Area Plating Material Thickness:
150 µin, 3.81 µm
Comment:
Mates with CST-100 connector
Contact Type:
Post
PCB Mount Retention:
Without
PCB Connector Assembly Type:
PCB Mount Header
Number of Rows:
1
Mating Retention Type:
Friction Lock
Connector Height:
.395 in, 10.03 mm
Mating Alignment:
Without
Mating Retention:
With
Contact Underplating Material Thickness:
50 µin, 1.27 µm
UL Rating:
Recognized
CSA File Number:
LR7189
Number of Blocked Positions:
1
Connector System:
Wire-to-Board
Housing Material:
Polyester - GF
Connector Width:
.225 in, 5.71 mm
Number of Positions:
10
Number of Loaded Positions:
9
Packaging Quantity:
1
Housing Color:
Natural
Centerline (Pitch):
.1 in, 2.54 mm
Contact Base Material:
Copper Alloy
UL Flammability Rating:
UL 94V-0
Circuit Application:
Signal
PCB Contact Termination Area Plating Material Thickness:
150 µin, 3.81 µm
Header Type:
Unshrouded
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
PCB Mount Alignment:
Without
Contact Mating Area Plating Material Finish:
Matte
Contact Layout:
Inline
Square Termination Post & Tail Dimension:
.025 in, .64 mm
Connector Length:
1 in, 25.4 mm
Contact Shape & Form:
Square
PCB Contact Termination Area Plating Material Finish:
Matte
Termination Method to Printed Circuit Board:
Through Hole - Solder
UL File Number:
E28476
Connector Mounting Type:
Board Mount
PCB Contact Termination Area Plating Material:
Tin
Contact Current Rating (Max):
5 A
Panel Mount Feature:
Without
Contact Retention Within Housing:
Without
Sealable:
No
Contact Mating Area Length:
.295 in, 7.49 mm
Packaging Method:
Package
Termination Post & Tail Length:
.14 in, 3.56 mm
PCB Thickness (Recommended):
.063 in, 1.6 mm
Connector & Contact Terminates To:
Printed Circuit Board
Position Locations Omitted:
2
Strain Relief:
Without
MTA-100 HEADER ASSEMBLY,FRICTION LOCK, NOTCHED,.025 SQUARE STRAIGHT POST,TIN PLATED,
Product Highlights:
  • Header
  • 10 Positions
  • Preloaded
  • Header Gender = Plug
  • Contact Gender = Pin
Search Keywords:
6438798
IN STOCK: 0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,250
$1.736
$2,170.000
2,500
$0.919
$2,297.500
3,750
$0.647
$2,426.250
5,000 +
$0.634
$3,170.000
DOWNLOADS