Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
644540-7
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Contact Type:
Socket
Sealable:
No
Contact Mating Area Plating Thickness:
80 – 200 µin, 2.03 – 5.08 µm
Backwall/Post Interruptions:
Without
PCB Mount Alignment:
Without
UL File Number:
E28476
Contact Mating Area Plating Material Finish:
Bright
Connector System:
Wire-to-Board
Connector Type:
Connector Assembly
Termination Method to Wire & Cable:
IDC
Wire/Cable Type:
Discrete Wire , Stranded
Contact Base Material:
Copper Alloy
Number of Positions:
7
Packaging Quantity:
500
Contact Termination Area Plating Material:
Tin-Lead
Mating Retention Type:
Locking Ramp
Contact Mating Area Plating Material:
Tin-Lead
Housing Style:
Standard
PCB Mount Retention:
Without
Packaging Method:
Bag/Box
Strain Relief:
With
Agency/Standard:
CSA , UL
Contact Retention:
With
UL Rating:
Recognized
Height:
.305 in, 7.75 mm
Housing Material:
Nylon
Connector Style:
Receptacle
Mating Retention:
With
UL Flammability Rating:
UL 94V-2
Wire/Cable Size:
22 AWG, .3 – .4 mm²
Contact Termination Area Plating Thickness:
80 – 200 µin, 2.03 – 5.08 µm
Insulation Diameter:
.06 in, 1.52 mm
Housing Color:
White
Panel Mount Feature:
Without
Comment:
Stripe may run down between ribs
Contact Termination Area Plating Material Finish:
Bright
Connector Design:
Feed Through
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
CSA Rating:
Certified
Length:
.7 in, 17.78 mm
Cable Exit Angle:
90 °
Contact Current Rating (Max):
5 A
Centerline (Pitch):
.1 in, 2.54 mm
Product Type:
Connector
Contact Retention Type:
Locking Lance
Mating Alignment:
With
For Use With:
MTA .100 Header
Number of Rows:
1
CSA File Number:
LR7189
Mating Alignment Type:
Polarization
Operating Voltage:
250 VAC
Contact Layout:
Inline
Life Cycle:
Discontinued & Replaced
07P MTA100 CONN ASSY F/T POL
Search Keywords:
6445407
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides