help desk software

644575-6

TE Connectivity / Amp Brand

06P MTA100 CONN ASSY BLK SPCL

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
644575-6
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Number of Positions:
6
Sealable:
No
UL File Number:
E28476
Termination Method to Wire & Cable:
IDC
Contact Transmits (Typical):
Power
Packaging Method:
Package
Backwall/Post Interruptions:
Without
Contact Termination Area Plating Material:
Tin-Lead
Contact Mating Area Plating Material Finish:
Bright
Housing Material:
Nylon - GF
Contact Shape:
Square
Cable Exit Angle:
90 °
Contact Mating Area Plating Thickness:
80 – 200 µin, 2.03 – 5.08 µm
Contact Type:
Socket
Strain Relief:
With
Contact Mating Area Plating Material:
Tin-Lead
Contact Layout:
Inline
Centerline (Pitch):
.1 in, 2.54 mm
Height:
.305 in, 7.75 mm
Operating Voltage:
250 VAC
CSA File Number:
LR7189
Wire/Cable Size:
22 AWG, .3 – .4 mm²
For Use With:
MTA .100 Headers & MTA .100 IDC Posted Connectors
PCB Mount Alignment:
Without
Agency/Standard:
CSA , UL
Contact Retention Type:
Locking Lance
Connector Design:
Feed Through
CSA Rating:
Certified
Connector Type:
Connector Assembly
Contact Retention:
With
Packaging Quantity:
1
Contact Current Rating (Max):
5 A
Panel Mount Feature:
Without
Mating Retention Type:
Locking Ramp
Contact Base Material:
Copper Alloy
Connector Style:
Receptacle
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
UL Flammability Rating:
UL 94V-0
Number of Rows:
1
Connector System:
Wire-to-Board
Product Type:
Connector
Length:
.6 in, 15.24 mm
Mating Retention:
With
UL Rating:
Recognized
Insulation Diameter:
.06 in, 1.52 mm
Housing Color:
Black
Mating Alignment:
Without
Wire/Cable Type:
Discrete Wire , Stranded
PCB Mount Retention:
Without
06P MTA100 CONN ASSY BLK SPCL
Search Keywords:
6445756
IN STOCK: 0
MOQ for out of Stock Qty:
500
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$1.130
$565.000
1,000
$0.858
$858.000
1,500
$0.765
$1,147.500
2,000 +
$0.742
$1,484.000
DOWNLOADS