help desk software
DATA SHEET

7-1103637-1

TE Connectivity / AMP Brand

HE.10.BU.SC .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1103637-1
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
BOX
Type:
Heavy-Duty Rectangular
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
RCP
Pitch:
N/A
Termination Method:
N/A
Number of Contacts:
10Signal/1Ground
Maximum Voltage Rating:
400 V
Maximum Current Rating:
16/Contact A
Operating Temperature:
-40 to 125 °C
Life Cycle:
Discontinued & Replaced
HE.10.BU.SC
Product Highlights:
  • HE.10 Series
  • Insert
  • Product Size = 4
  • Contact Type = Spring-Clamp Terminal
  • Insert Style = Socket
Search Keywords:
711036371
  This product is not in stock and cannot be back-ordered
Minimum Order:
2
RECOMMENDED REPLACEMENT
T2040103201-000
T2040103201-000
VIEW PRODUCT
Tools/3D Models
Product Guides