Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1393114-9
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
20 A
Mounting:
Bracket Mount
Termination Style:
0.25Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
End of Life:
Final orders must be placed by 11/29/2024
KUHP-11D51-48=KU
Product Highlights:
- KUHP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 20 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
713931149
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
141
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
42 Weeks
Quantity
Unit Price
Ext. Price
1
$91.40
$91.400
10
$85.88
$858.800
25
$78.11
$1,952.750
38
$76.31
$2,899.780
75
$72.71
$5,453.250
113
$70.92
$8,013.960
150
+
$70.21
$10,531.500
Tools/3D Models