Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-2266004-7
RoHS:
No
HTS:
8466948585
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
The TE Connectivity / AMP Brand part 7-2266004-7 is an OCEAN_2.0_SPARE_PART_KIT-068F072O. This comprehensive spare part kit ensures hassle-free maintenance and repair of your OCEAN 2.0 connectors. With a variety of essential components included, you can count on this kit to keep your connectors in optimal working condition. Designed for convenience and reliability, this kit is an essential addition to any maintenance team's arsenal. Trust TE Connectivity / AMP Brand for high-quality and dependable spare parts to keep your operations running smoothly.
Search Keywords:
722660047
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$423.96
$423.960
3
$417.60
$1,252.800
5
$411.33
$2,056.650
10
+
$403.00
$4,030.000
CUSTOMERS
ALSO BOUGHT
K2E225-RA92-09
Tubeaxial Fan - 230VAC - Square 300mm L x 300mm H - Ball Bearing - 415.2 CFM (11.63m³/min)...
AU1201
Spark Quenchers - 0.1µF - 120 Ohm - 250 VAC
ELG-200-54A
AC/DC LED Power Sply - Const Curr/Volt - 200.88W - Adj: 54 Vdc @ 3,720mA - Dim: No
4656EZU
AC Axial Fan - 230 V - 108mm dia x 39 mm - 42 dB - 82 CFM - IP54 - 2 Wire Leads.
915078
DIN Rail - 35mmx7.5mm - Unslotted - 24"