Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
745001-2
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
17
Package Type:
Tube
Connector Profile:
Standard
Connector & Contact Terminates To:
Printed Circuit Board
Approved Standards:
UL E28476
PCB Mount Retention Type:
Boardlock
PCB Mount Retention:
With
Number of Positions:
9
Mating Retention Type:
Screwlocks
Connector System:
Cable-to-Board
Packaging Quantity:
17
Packaging Method:
Tube
PCB Mount Orientation:
Right Angle
Contact Base Material:
Brass
PCB Contact Termination Area Plating Material:
Tin-Lead
Termination Method to Printed Circuit Board:
Through Hole - Solder
Contact Shape & Form:
Square
UL Flammability Rating:
UL 94V-2
Circuit Application:
Signal
Number of Rows:
2
Contact Current Rating (Max):
6 A
Mating Retention:
Without
Connector & Housing Type:
Plug
PCB Thickness (Recommended):
.062 in, 1.57 mm
Housing Material:
Nylon GF , Polyester GF
Centerline (Pitch):
.108 in, 2.74 mm
Row-to-Row Spacing:
.112 in, 2.84 mm
Contact Underplating Material:
Nickel , Palladium Nickel
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Termination Post & Tail Length:
.125 in, 3.18 mm
Connector Shell Size:
1
Connector Mounting Type:
Panel Mount
Contact Mating Area Plating Material Thickness:
30 µin
Contact Mating Area Plating Material:
Gold , Gold Flash , Gold Flash over Palladium Nickel
Square Termination Post & Tail Dimension:
.025 in, .63 mm
Primary Product Color:
Black
09 PLUG RA/AP STD
Product Highlights:
- Number of Positions = 9
- Plug
- PCB Mount Angle = Right Angle
- Product Series = HDJ-20
- Without Mating Connector Lock
Search Keywords:
7450012
IN STOCK:
0
MOQ for out of Stock Qty:
298
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
298
$21.30
$6,347.400
595
$11.26
$6,699.700
893
$7.74
$6,911.820
1,190
+
$7.59
$9,032.100
Tools/3D Models