Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
745530-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Backshell/Cable Clamp
Shell Size:
1
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
15.49 x 14.35 x 11.07 mm
The 745530-1 is a 9 position cover kit from TE Connectivity / AMP Brand. This cover kit is designed to provide protection and security for electrical connectors, helping to prevent damage and ensure reliable performance. With its durable construction and easy installation, the 745530-1 is an essential accessory for any electrical system.
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Slide-on Back Cover
- 180° Cable Exit Angle
- Shell Size = 1
- Not Shielded
Search Keywords:
7455301
IN STOCK:
0
On Order:
725
can ship 1/1/25
Minimum Order:
5
Factory Lead-Time
49 Weeks
Quantity
Unit Price
Ext. Price
5
$5.820
$29.100
50
$4.338
$216.900
100
$3.886
$388.600
250
$3.774
$943.500
500
$3.564
$1,782.000
1,000
$3.134
$3,134.000
2,500
$2.847
$7,117.500
5,000
+
$2.819
$14,095.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
32-5964UL
RJ11 MOD PLUG 50"U,STR,RND CBL
102387-1
10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
09-50-8153
Conn Housing RCP 15 POS 3.96mm Crimp ST Cable Mount KK® Bag
770680-1
Rectangular Connector Housing - Plug - Female Socket - 23 Position - 3 Rows - Latch Lock -...
LS75-36
AC/DC Power Supply Single-OUT 36V 2.1A 5-Pin