Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767017-6
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
6
Package Type:
Tube
Stack Height:
1.255 in, 22.86 mm, 31.9 mm
Connector Mounting Type:
Board Mount
UL Rating:
Listed
PCB Contact Termination Area Plating Material:
Tin-Lead
Contact Layout:
Inline
Termination Method to Printed Circuit Board:
Surface Mount
PCB Thickness (Recommended):
.8 in, 1.57 mm
PCB Mount Orientation:
Vertical
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin
Centerline (Pitch):
.025 in, .64 mm
Sealable:
No
Number of Positions:
228
Stackable:
Yes
Assembly Process Feature:
None
Contact Current Rating (Max):
11.5 A
PCB Mount Alignment:
With
Impedance:
50 Ω
Data Rate:
10 Gb/s
Differential Signaling:
Yes
PCB Mount Retention:
With
Packaging Quantity:
6
Board-to-Board Configuration:
Parallel
Contact Type:
Pin
Mating Alignment:
Without
Connector & Contact Terminates To:
Printed Circuit Board
Contact Shape & Form:
Dual Beam
Mating Retention:
With
Number of Columns:
114
PCB Mount Alignment Type:
Locating Posts
Contact Base Material:
Copper Alloy
Insulation Resistance:
2 MΩ
Connector System:
Board-to-Board
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
Number of Power Positions:
6
PCB Connector Assembly Type:
PCB Mount Header
Connector Length:
3.5 in, 88.9 mm
Circuit Application:
Signal
Housing Material:
LCP (Liquid Crystal Polymer)
Number of Signal Positions:
228
UL Flammability Rating:
UL 94V-0
Operating Voltage:
30 VAC, 6 VDC
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Connector Width:
.32 in, 8.13 mm
Packaging Type:
Box , Tube
Contact Mating Area Plating Material:
Gold
Primary Product Color:
Black
Approved Standards:
CSA 1195944 , UL E28476
Connector Height:
.892 in, 22.66 mm
Agency/Standard:
CSA , UL
Contact Underplating Material:
Nickel
CSA File Number:
1195944
Number of Rows:
2
Row-to-Row Spacing:
.227547 in, 5.79 mm
Housing Color:
Black
Ground Component Type:
Ground Bus
Packaging Method:
Box & Tube , Tube
UL File Number:
E28476
Header Type:
Header Only
CSA Certified:
Yes
Life Cycle:
Discontinued
MICT,900PLUG,228,ASSY,.025,REC
Product Highlights:
- Connector
- Plug
- Mated Stack Height (Vertical) = 22.86 mm, 31.90 mm
- Number of Positions = 228
- Vertical Mount Angle
Search Keywords:
7670176
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides