help desk software
DATA SHEET

767055-3

TE Connectivity / AMP Brand

MICT,R/APLUG,ASSY,114,PDNI

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767055-3
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tube
PCB Thickness (Recommended):
.8 in, 1.57 mm
Data Rate:
10 Gb/s
Termination Method to Printed Circuit Board:
Surface Mount
PCB Contact Termination Area Plating Material:
Tin-Lead
Board-to-Board Configuration:
Parallel
Operating Voltage:
30 VAC, 3 VDC
Contact Layout:
Inline
Stackable:
No
Number of Columns:
57
Connector System:
Board-to-Board
Assembly Process Feature:
None
Number of Signal Positions:
114
Mating Retention:
With
PCB Mount Orientation:
Straddle Mount
Mating Alignment:
Without
PCB Mount Alignment:
Without
Number of Power Positions:
3
Contact Shape & Form:
Dual Beam
Contact Mating Area Plating Material Thickness:
5 µin, .12 µm
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin
Number of Positions:
114
Housing Material:
LCP (Liquid Crystal Polymer)
Square Termination Post & Tail Dimension:
.008 in, .2 mm
Contact Type:
Pin
Differential Signaling:
Yes
Connector Mounting Type:
Board Mount
UL Flammability Rating:
UL 94V-0
Insulation Resistance:
2 MΩ
Connector & Contact Terminates To:
Printed Circuit Board
UL Rating:
Listed
Contact Current Rating (Max):
11.5 A
PCB Mount Retention:
Without
Circuit Application:
Signal
Termination Post & Tail Length:
.137 in, 3.48 mm
Sealable:
No
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
PCB Connector Assembly Type:
PCB Mount Header
Packaging Quantity:
10
Centerline (Pitch):
.025 in, .64 mm
Contact Base Material:
Copper Alloy
Impedance:
50 Ω
Connector Height:
.251 in, 6.38 mm
Primary Product Color:
Black
Packaging Type:
Box , Tube
Connector Width:
.208 in, 5.28 mm
Contact Mating Area Plating Material:
Gold Flash over Palladium Nickel
Contact Underplating Material:
Nickel
Approved Standards:
CSA 1195944 , UL E28476
Connector Length:
2 in, 50.8 mm
Agency/Standard:
CSA , UL
Housing Color:
Black
Row-to-Row Spacing:
.227547 in, 5.79 mm
Ground Component Type:
Ground Bus
UL File Number:
E28476
Header Type:
Header Only
Packaging Method:
Box & Tube , Tube
CSA Certified:
Yes
CSA File Number:
1195944
Number of Rows:
2
Life Cycle:
Discontinued
MICT,R/APLUG,ASSY,114,PDNI
Search Keywords:
7670553
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
MOQ for out of Stock Qty:
13
Tools/3D Models
Product Guides