Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767056-4
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
8
Package Type:
Tube
Type:
High Speed Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Through Hole/Surface Mount
Pitch:
2.54/0.64 mm
Number of Contacts:
152
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
(11.5/1)/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued & Replaced
MICT,260,PLUG,152,ASSY,PDNI
Product Highlights:
- Connector
- Plug
- Mated Stack Height (Vertical) = 6.60 mm, 15.62 mm
- Number of Positions = 152
- Vertical Mount Angle
Search Keywords:
7670564
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
DOWNLOADS
Accessories
2-767004-5
MICT,RECPT,152,ASSY,.025,REC
767054-4
MICT,RECPT,152,ASSY,PDNI
767061-4
MICT,RECPT,152,ASSY,093,PDNI
767081-4
MICT,REC,152,ASY,PDNI,BARBLESS
767096-4
MICT,REC,152,ASY,.025,TAPE PKG
1-767096-1
MICT,REC,152,ASY,.025,TAPE,CAP
767110-4
MICT,RECPT,152,ASSY,.025
1-767114-1
MICT,REC,152,ASY,.025,TAPE PKG
1-767115-1
MICT,REC,152,ASY,.025 TAPE PKG
1-767145-1
MICTOR RECEPTACLE ASSY, .355 V
1-767146-1
TAPE AND REEL PACKAGED RECEPTA
1-767153-1
152 POS. .355 VERTICAL RECEPTA
767094-4
MICT,RECPT,152,ASY,PDNI,EXTD
767114-4
MICT,REC,152,ASY,.025,TAPE,CAP
767115-4
MICT,REC,152,ASY,.025 TAPE PKG
767130-4
MICT,RCPT,152,ASY,GOLD,EXTD
767146-4
TAPE AND REEL PACKAGED MICTOR
767154-4
152 POS. .355 VERTICAL RECEPTA
767178-4
MICT,RSDREC,ASSY,152,VAC
767181-4
MICTOR 152 POS. VERT. RECEPT A
767044-4
MICTOR,R/A,RECPT,.062,152,ASY
767089-4
MICTOR,R/A,RECPT,.093,152,ASY
767143-4
MICT,R/A,RCPT,152,ASY,062,30AU