Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767057-2
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
14
Package Type:
Tube
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Housing Material:
Liquid crystal polymer(LCP)
UL Rating:
Listed
Connector System:
Board-to-Board
Circuit Application:
Signal
Contact Base Material:
Copper Alloy
Termination Method to Printed Circuit Board:
Surface Mount
PCB Connector Assembly Type:
PCB Mount Header
Connector & Contact Terminates To:
Printed Circuit Board
Insulation Resistance:
2 MΩ
Connector Length:
1.499 in, 38.1 mm
PCB Mount Retention:
With
Data Rate:
10 Gb/s
Contact Current Rating (Max):
11.5 A
Mating Alignment:
Without
Number of Power Positions:
2
PCB Mount Alignment:
With
Stack Height:
.85 in, 12.57 mm, 21.6 mm
Board-to-Board Configuration:
Parallel
Contact Mating Area Plating Material Thickness:
5 µin, .12 µm
Number of Columns:
38
PCB Thickness (Recommended):
.8 in, 1.57 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
PCB Mount Alignment Type:
Locating Posts
Centerline (Pitch):
.025 in, .64 mm
Number of Signal Positions:
76
Packaging Quantity:
14
PCB Mount Orientation:
Vertical
Operating Voltage:
30 VAC, 2 VDC
Contact Layout:
Inline
Differential Signaling:
Yes
Contact Shape & Form:
Dual Beam
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
Stackable:
No
Number of Positions:
76
Contact Type:
Pin
Impedance:
50 Ω
Mating Retention:
With
PCB Contact Termination Area Plating Material:
Tin-Lead
UL Flammability Rating:
UL 94V-0
Connector Mounting Type:
Board Mount
Sealable:
No
Connector Width:
.208 in, 5.28 mm
Approved Standards:
CSA 1195944 , UL E28476
Contact Underplating Material:
Nickel
Agency/Standard:
CSA , UL
Packaging Type:
Box , Tube
Primary Product Color:
Black
Connector Height:
.49 in, 12.45 mm
Contact Mating Area Plating Material:
Gold Flash over Palladium Nickel
UL File Number:
E28476
Packaging Method:
Box & Tube , Tube
Header Type:
Header Only
CSA File Number:
1195944
CSA Certified:
Yes
Number of Rows:
2
Ground Component Type:
Ground Bus
Housing Color:
Black
Row-to-Row Spacing:
.227547 in, 5.79 mm
Life Cycle:
Discontinued & Replaced
MICT,495,PLUG,076,PDNI
Product Highlights:
- Connector
- Plug
- Mated Stack Height (Vertical) = 12.57 mm, 21.60 mm
- Number of Positions = 76
- Vertical Mount Angle
Search Keywords:
7670572
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides