Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767082-3
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Tube
Mating Retention:
With
UL Flammability Rating:
UL 94V-0
Contact Layout:
Inline
Connector Mounting Type:
Board Mount
Contact Mating Area Plating Material Thickness:
5 µin, .12 µm
Contact Base Material:
Copper Alloy
Sealable:
No
Housing Material:
Liquid Crystal Polymer
PCB Mount Retention:
With
Contact Current Rating (Max):
11.5 A
Impedance:
50 Ω
Number of Signal Positions:
114
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
PCB Contact Termination Area Plating Material:
Tin-Lead
Insulation Resistance:
2 MΩ
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Mating Alignment:
Without
UL Rating:
Listed
Contact Type:
Pin
Contact Shape & Form:
Dual Beam
PCB Mount Alignment Type:
Locating Posts
Number of Positions:
114
Differential Signaling:
Yes
Connector System:
Board-to-Board
Centerline (Pitch):
.025 in, .64 mm
Stack Height:
.85 in, 12.57 mm, 21.6 mm
Packaging Quantity:
10
Operating Voltage:
30 VAC, 3 VDC
PCB Connector Assembly Type:
PCB Mount Header
Data Rate:
10 Gb/s
Termination Method to Printed Circuit Board:
Surface Mount
Circuit Application:
Signal
PCB Mount Alignment:
With
Number of Columns:
57
Number of Power Positions:
3
PCB Mount Orientation:
Vertical
PCB Thickness (Recommended):
.8 in, 1.57 mm
Board-to-Board Configuration:
Parallel
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Connector & Contact Terminates To:
Printed Circuit Board
Contact Mating Area Plating Material:
Gold Flash over Palladium Nickel
Contact Underplating Material:
Nickel
Connector Width:
.208 in, 5.28 mm
Approved Standards:
CSA 1195944 , UL E28476
Primary Product Color:
Black
Agency/Standard:
CSA , UL
Connector Length:
2 in, 50.8 mm
Connector Height:
.49 in, 12.45 mm
Packaging Type:
Box , Tube
CSA File Number:
1195944
CSA Certified:
Yes
Number of Rows:
2
Housing Color:
Black
Row-to-Row Spacing:
.227547 in, 5.79 mm
Ground Component Type:
Ground Bus
UL File Number:
E28476
Header Type:
Header Only
Packaging Method:
Box & Tube , Tube
Life Cycle:
Discontinued & Replaced
MICT,495,PLUG,114,PDNI,BARBLES
Search Keywords:
7670823
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
DOWNLOADS