help desk software
DATA SHEET

767094-6

TE Connectivity / AMP Brand

Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767094-6
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
Tube
Type:
High Speed Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Through Hole/Surface Mount
Pitch:
2.54/0.64 mm
Number of Contacts:
228
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
(11.5/1)/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued & Replaced
Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Search Keywords:
7670946
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
MOQ for out of Stock Qty:
6
Tools/3D Models
Product Guides