help desk software
DATA SHEET

767095-2

TE Connectivity / AMP Brand

MICT,REC,EXT,076,ASY,PDNI,025

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767095-2
RoHS:
No
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
14
Package Type:
Tube
PCB Contact Termination Area Plating Material:
Tin-Lead
UL Flammability Rating:
UL 94V-0
Termination Method to Printed Circuit Board:
Surface Mount
PCB Mount Orientation:
Vertical
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Number of Columns:
38
Board-to-Board Configuration:
Parallel
Operating Voltage:
2 VDC
PCB Mount Alignment:
With
Circuit Application:
Signal
Mating Alignment:
Without
Contact Layout:
Inline
Mating Retention:
With
PCB Connector Assembly Type:
PCB Mount Receptacle
Connector Length:
1.499 in, 38.1 mm
Insulation Resistance:
2 MΩ
UL Rating:
Listed
Stack Height:
1.255 in, 15.62 mm, 18 mm, 20 mm, 21.6 mm, 27 mm, 27.8 mm, 29 mm, 31.9 mm
Number of Power Positions:
2
Connector & Contact Terminates To:
Printed Circuit Board
Number of Positions:
76
Contact Shape & Form:
Dual Beam
Contact Base Material:
Copper Alloy
Connector Mounting Type:
Board Mount
PCB Thickness (Recommended):
.8 in, 1.57 mm
Impedance:
50 Ω
Contact Current Rating (Max):
11.5 A
PCB Mount Retention:
With
Centerline (Pitch):
.025 in, .64 mm
Contact Type:
Socket
Stackable:
No
Connector Width:
.315 in, 8 mm
Differential Signaling:
Yes
Connector System:
Board-to-Board
Number of Signal Positions:
76
Data Rate:
10 Gb/s
Housing Material:
Liquid Crystal Polymer
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
Assembly Process Feature:
None
PCB Mount Alignment Type:
Locating Posts
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Packaging Quantity:
14
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
Sealable:
No
Agency/Standard:
CSA , UL
Header Type:
Fully Shrouded
Packaging Type:
Box , Tube
Contact Underplating Material:
Nickel
Primary Product Color:
Black
Approved Standards:
CSA 1195944 , UL E28476
Connector Height:
.591 in, 15.01 mm
Contact Mating Area Plating Material:
Gold Flash over Palladium Nickel
Housing Color:
Black
Row-to-Row Spacing:
.227547 in, 5.79 mm
Ground Component Type:
Ground Bus
UL File Number:
E28476
Packaging Method:
Box & Tube , Tube
CSA File Number:
1195944
CSA Certified:
Yes
Number of Rows:
2
Life Cycle:
Discontinued
MICT,REC,EXT,076,ASY,PDNI,025
Search Keywords:
7670952
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
MOQ for out of Stock Qty:
14
Tools/3D Models
Product Guides