help desk software
DATA SHEET

767110-3

TE Connectivity / AMP Brand

MICT,RECPT,114,ASSY,.025 .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767110-3
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tube
Sealable:
No
Contact Type:
Socket
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
Number of Signal Positions:
114
Connector & Contact Terminates To:
Printed Circuit Board
Insulation Resistance:
2 MΩ
UL Rating:
Listed
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Differential Signaling:
Yes
Stackable:
No
Number of Positions:
114
Centerline (Pitch):
.025 in, .64 mm
Circuit Application:
Signal
Number of Power Positions:
3
Connector Mounting Type:
Board Mount
PCB Mount Orientation:
Vertical
PCB Contact Termination Area Plating Material:
Tin-Lead
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
PCB Mount Alignment Type:
Locating Posts
Operating Voltage:
30 VAC, 3 VDC
Mating Retention:
With
Contact Layout:
Inline
Housing Material:
Liquid Crystal Polymer (LCP)
Impedance:
50 Ω
PCB Mount Alignment:
With
Stack Height:
.9 in, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, 9 mm
Termination Method to Printed Circuit Board:
Surface Mount
Connector Width:
.272 in, 6.9 mm
Packaging Quantity:
10
Contact Base Material:
Copper Alloy
Contact Current Rating (Max):
11.5 A
UL Flammability Rating:
UL 94V-0
Mating Entry Location:
Bottom
Mating Alignment:
Without
Data Rate:
10 Gb/s
PCB Thickness (Recommended):
.8 in, 1.57 mm
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Board-to-Board Configuration:
Parallel
Connector System:
Board-to-Board
Number of Columns:
57
PCB Connector Assembly Type:
PCB Mount Receptacle
PCB Mount Retention:
With
Contact Shape & Form:
Dual Beam
Connector Height:
.24 in, 6.1 mm
Approved Standards:
CSA 1195944 , UL E28476
Connector Length:
2 in, 50.8 mm
Contact Underplating Material:
Nickel
Packaging Type:
Box , Tube
Header Type:
Fully Shrouded
Contact Mating Area Plating Material:
Gold , Gold Flash over Palladium Nickel
Primary Product Color:
Black
Agency/Standard:
CSA , UL
Packaging Method:
Box & Tube , Tube
UL File Number:
E28476
CSA Certified:
Yes
CSA File Number:
1195944
Number of Rows:
2
Housing Color:
Black
Row-to-Row Spacing:
.227547 in, 5.79 mm
Ground Component Type:
Ground Bus
Life Cycle:
Discontinued & Replaced
MICT,RECPT,114,ASSY,.025
Product Highlights:
  • Connector
  • Housing Gender = Receptacle
  • Mated Stack Height (Vertical) = 6.60 mm, 9.00 mm, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20.00 mm, 22.86 mm
  • 114 Positions
  • Vertical Mount Angle
Search Keywords:
7671103
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
MOQ for out of Stock Qty:
15
Tools/3D Models
Product Guides