help desk software
DATA SHEET

767111-9

TE Connectivity / AMP Brand

MICT,PLG,076,ASY,.025 TAPE CAP

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767111-9
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
252
Package Type:
Reel
Termination Method to Printed Circuit Board:
Surface Mount
Data Rate:
10 Gb/s
Board-to-Board Configuration:
Parallel
Contact Layout:
Inline
PCB Thickness (Recommended):
.8 in, 1.57 mm
Number of Positions:
76
Number of Columns:
38
Mating Retention:
With
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
Differential Signaling:
Yes
Sealable:
No
Stack Height:
.615 in, 15.62 mm, 6.6 mm
Number of Power Positions:
2
Contact Current Rating (Max):
11.5 A
Connector Length:
1.499 in, 38.1 mm
PCB Mount Alignment:
With
PCB Mount Alignment Type:
Locating Posts
PCB Mount Retention:
With
Connector & Contact Terminates To:
Printed Circuit Board
UL Flammability Rating:
UL 94V-0
Contact Type:
Pin
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
Contact Shape & Form:
Dual Beam
Mating Alignment:
Without
Connector System:
Board-to-Board
Packaging Quantity:
252
Assembly Process Feature:
Pick and Place Cover
Impedance:
50 Ω
Stackable:
No
PCB Mount Orientation:
Vertical
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
PCB Contact Termination Area Plating Material:
Tin-Lead
Number of Signal Positions:
76
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin
Contact Base Material:
Copper Alloy
Operating Voltage:
30 VAC, 2 VDC
Circuit Application:
Signal
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
PCB Connector Assembly Type:
PCB Mount Header
Housing Material:
Liquid crystal polymer(LCP)
Connector Mounting Type:
Board Mount
UL Rating:
Listed
Insulation Resistance:
2 MΩ
Primary Product Color:
Black
Connector Width:
.208 in, 5.28 mm
Contact Underplating Material:
Nickel
Connector Height:
.257 in, 6.53 mm
Agency/Standard:
CSA , UL
Packaging Type:
Reel
Approved Standards:
CSA 1195944 , UL E28476
Centerline (Pitch):
.945 in, .64 mm, 24 mm
Contact Mating Area Plating Material:
Gold , Gold Flash over Palladium Nickel
Housing Color:
Black
Row-to-Row Spacing:
.227547 in, 5.79 mm
Ground Component Type:
Ground Bus
Packaging Method:
Reel
UL File Number:
E28476
Header Type:
Header Only
CSA Certified:
Yes
CSA File Number:
1195944
Number of Rows:
2
Life Cycle:
Discontinued & Replaced
MICT,PLG,076,ASY,.025 TAPE CAP
Search Keywords:
7671119
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Minimum Order:
63
Tools/3D Models
Product Guides