help desk software
DATA SHEET

767114-3

TE Connectivity / AMP Brand

MICT,REC,114,ASY,.025,TAPE,CAP .. see full description

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767114-3
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Reel
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Impedance:
50 Ω
Assembly Process Feature:
Pick and Place Cover
PCB Mount Orientation:
Vertical
Packaging Quantity:
250
PCB Mount Alignment:
With
Circuit Application:
Signal
PCB Mount Alignment Type:
Locating Posts
Number of Positions:
114
Number of Power Positions:
3
Connector & Contact Terminates To:
Printed Circuit Board
PCB Thickness (Recommended):
.8 in, 1.57 mm
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
PCB Mount Retention:
With
Number of Signal Positions:
114
Data Rate:
10 Gb/s
Board-to-Board Configuration:
Parallel
Sealable:
No
Connector System:
Board-to-Board
Operating Voltage:
30 VAC, 3 VDC
Connector Width:
.272 in, 6.9 mm
Contact Shape & Form:
Dual Beam
UL Rating:
Listed
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin
Differential Signaling:
Yes
Mating Alignment:
With
Mating Retention:
With
Housing Material:
Liquid crystal polymer(LCP)
UL Flammability Rating:
UL 94V-0
Connector Mounting Type:
Board Mount
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Mating Entry Location:
Bottom
Number of Columns:
57
Termination Method to Printed Circuit Board:
Surface Mount
Stack Height:
.9 in, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, 9 mm
PCB Contact Termination Area Plating Material:
Tin-Lead
Stackable:
No
Insulation Resistance:
2 MΩ
Contact Layout:
Inline
Contact Base Material:
Copper Alloy
Contact Type:
Socket
Contact Current Rating (Max):
11.5 A
PCB Connector Assembly Type:
PCB Mount Receptacle
Agency/Standard:
CSA , UL
Connector Length:
2 in, 50.8 mm
Header Type:
Fully Shrouded
Contact Mating Area Plating Material:
Gold , Gold Flash over Palladium Nickel
Packaging Type:
Tape
Contact Underplating Material:
Nickel
Primary Product Color:
Black
Connector Height:
.24 in, 6.1 mm
Approved Standards:
CSA 1195944 , UL E28476
Centerline (Pitch):
.945 in, .64 mm, 24 mm
Row-to-Row Spacing:
.227547 in, 5.79 mm
Ground Component Type:
Ground Bus
UL File Number:
E28476
Packaging Method:
Tape
CSA File Number:
1195944
Number of Rows:
2
CSA Certified:
Yes
Housing Color:
Black
Life Cycle:
Discontinued
MICT,REC,114,ASY,.025,TAPE,CAP
Product Highlights:
  • Connector
  • Receptacle
  • Mated Stack Height (Vertical) = 6.60 mm, 9.00 mm, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20.00 mm, 22.86 mm
  • Number of Positions = 114
  • Vertical Mount Angle
Search Keywords:
7671143
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Minimum Order:
63
Tools/3D Models
Product Guides