Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767114-8
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
252
Package Type:
Reel
Number of Positions:
38
Number of Power Positions:
1
Housing Material:
Liquid crystal polymer(LCP)
Insulation Resistance:
2 MΩ
Connector System:
Board-to-Board
Circuit Application:
Signal
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
PCB Mount Alignment Type:
Locating Posts
PCB Connector Assembly Type:
PCB Mount Receptacle
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin
Data Rate:
10 Gb/s
Sealable:
No
Number of Signal Positions:
38
Connector Width:
.272 in, 6.9 mm
Mating Entry Location:
Bottom
Impedance:
50 Ω
UL Flammability Rating:
UL 94V-0
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Connector Length:
1 in, 25.4 mm
PCB Mount Orientation:
Vertical
Mating Retention:
With
PCB Mount Alignment:
With
Stack Height:
.9 in, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, 9 mm
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
PCB Thickness (Recommended):
.8 in, 1.57 mm
Termination Method to Printed Circuit Board:
Surface Mount
PCB Mount Retention:
With
Contact Layout:
Inline
Stackable:
No
Operating Voltage:
30 VAC, 1 VDC
Connector Mounting Type:
Board Mount
Number of Columns:
19
Mating Alignment:
With
Contact Shape & Form:
Dual Beam
PCB Contact Termination Area Plating Material:
Tin-Lead
UL Rating:
Listed
Packaging Quantity:
252
Contact Base Material:
Copper Alloy
Connector & Contact Terminates To:
Printed Circuit Board
Contact Current Rating (Max):
11.5 A
Contact Type:
Socket
Board-to-Board Configuration:
Parallel
Differential Signaling:
Yes
Centerline (Pitch):
.945 in, .64 mm, 24 mm
Connector Height:
.24 in, 6.1 mm
Contact Underplating Material:
Nickel
Contact Mating Area Plating Material:
Gold , Gold Flash over Palladium Nickel
Primary Product Color:
Black
Header Type:
Fully Shrouded
Agency/Standard:
CSA , UL
Approved Standards:
CSA 1195944 , UL E28476
Packaging Type:
Tape
UL File Number:
E28476
CSA File Number:
1195944
CSA Certified:
Yes
Packaging Method:
Tape
Number of Rows:
2
Housing Color:
Black
Ground Component Type:
Ground Bus
Row-to-Row Spacing:
.227547 in, 5.79 mm
Life Cycle:
Discontinued
MICT,REC,038,ASY,.025,TAPE PKG
Search Keywords:
7671148
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
DOWNLOADS