Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767117-4
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
8
Package Type:
Tube
Connector & Contact Terminates To:
Printed Circuit Board
Centerline (Pitch):
.025 in, .64 mm
Circuit Application:
Signal
UL Rating:
Listed
Stackable:
No
Stack Height:
.615 in, 15.62 mm, 6.6 mm
Sealable:
No
Packaging Quantity:
8
Differential Signaling:
Yes
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin
Impedance:
50 Ω
Connector Length:
2.498 in, 63.45 mm
Insulation Resistance:
2 MΩ
PCB Mount Alignment Type:
Locating Posts
Contact Current Rating (Max):
11.5 A
Mating Retention:
With
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Contact Base Material:
Copper Alloy
Number of Power Positions:
4
Connector Mounting Type:
Board Mount
Contact Shape & Form:
Dual Beam
PCB Connector Assembly Type:
PCB Mount Header
UL Flammability Rating:
UL 94V-0
PCB Thickness (Recommended):
.8 in, 1.57 mm
PCB Mount Orientation:
Vertical
Contact Mating Area Plating Material Thickness:
5 µin, .12 µm
Number of Columns:
76
Housing Material:
Liquid crystal polymer(LCP)
Number of Positions:
152
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
PCB Contact Termination Area Plating Material:
Tin-Lead
Operating Voltage:
30 VAC, 4 VDC
Board-to-Board Configuration:
Parallel
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
Number of Signal Positions:
152
Termination Method to Printed Circuit Board:
Surface Mount
Connector System:
Board-to-Board
Mating Alignment:
Without
Contact Type:
Pin
PCB Mount Retention:
With
Data Rate:
10 Gb/s
Contact Layout:
Inline
PCB Mount Alignment:
With
Approved Standards:
CSA 1195944 , UL E28476
Contact Mating Area Plating Material:
Gold Flash over Palladium Nickel
Connector Height:
.257 in, 6.53 mm
Packaging Type:
Box , Tube
Agency/Standard:
CSA , UL
Primary Product Color:
Black
Contact Underplating Material:
Nickel
Connector Width:
.208 in, 5.28 mm
UL File Number:
E28476
Packaging Method:
Box & Tube , Tube
Header Type:
Header Only
CSA Certified:
Yes
CSA File Number:
1195944
Number of Rows:
2
Housing Color:
Black
Ground Component Type:
Ground Bus
Row-to-Row Spacing:
.227547 in, 5.79 mm
Life Cycle:
Discontinued & Replaced
MICT,260,PLG,152,ASY,.025,PDNI
Search Keywords:
7671174
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
DOWNLOADS