Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767118-9
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
252
Package Type:
Reel
PCB Mount Retention:
With
Number of Signal Positions:
76
Board-to-Board Configuration:
Parallel
Connector Mounting Type:
Board Mount
Contact Current Rating (Max):
11.5 A
UL Rating:
Listed
Connector & Contact Terminates To:
Printed Circuit Board
Insulation Resistance:
2 MΩ
Mating Alignment:
Without
PCB Connector Assembly Type:
PCB Mount Header
Differential Signaling:
Yes
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Contact Shape & Form:
Dual Beam
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
UL Flammability Rating:
UL 94V-0
Contact Base Material:
Copper Alloy
Mating Retention:
With
Connector System:
Board-to-Board
Stackable:
No
Sealable:
No
Circuit Application:
Signal
Number of Power Positions:
2
Impedance:
50 Ω
Connector Length:
1.499 in, 38.1 mm
Housing Material:
Liquid crystal polymer(LCP)
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Voltage:
30 VAC, 2 VDC
Number of Positions:
76
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
Packaging Quantity:
252
PCB Contact Termination Area Plating Material:
Tin-Lead
PCB Thickness (Recommended):
.8 in, 1.57 mm
Contact Type:
Pin
PCB Mount Alignment Type:
Locating Posts
Data Rate:
10 Gb/s
PCB Mount Orientation:
Vertical
Stack Height:
.615 in, 15.62 mm, 6.6 mm
Number of Columns:
38
Contact Layout:
Inline
Termination Method to Printed Circuit Board:
Surface Mount
PCB Mount Alignment:
With
Connector Width:
.208 in, 5.28 mm
Centerline (Pitch):
.945 in, .64 mm, 24 mm
Connector Height:
.257 in, 6.53 mm
Agency/Standard:
CSA , UL
Packaging Type:
Tape
Contact Mating Area Plating Material:
Gold , Gold Flash over Palladium Nickel
Primary Product Color:
Black
Contact Underplating Material:
Nickel
Approved Standards:
CSA 1195944 , UL E28476
Header Type:
Header Only
CSA Certified:
Yes
CSA File Number:
1195944
Packaging Method:
Tape
Number of Rows:
2
Housing Color:
Black
Row-to-Row Spacing:
.227547 in, 5.79 mm
Ground Component Type:
Ground Bus
UL File Number:
E28476
Life Cycle:
Discontinued
MICT,PLG,076,ASY,.025,TAPE PKG
Product Highlights:
- Connector
- Plug
- Mated Stack Height (Vertical) = 6.60 mm, 15.62 mm
- Number of Positions = 76
- Vertical Mount Angle
Search Keywords:
7671189
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides