help desk software
DATA SHEET

767119-2

TE Connectivity / AMP Brand

MICT,PLG,076,ASY,.025,TAPE PKG

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767119-2
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
252
Package Type:
Reel
Connector System:
Board-to-Board
Insulation Resistance:
2 MΩ
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Sealable:
No
Housing Material:
Liquid crystal polymer(LCP)
Connector Length:
1.499 in, 38.1 mm
UL Rating:
Listed
Mating Alignment:
Without
Packaging Quantity:
252
Connector & Contact Terminates To:
Printed Circuit Board
Number of Signal Positions:
76
Operating Voltage:
30 VAC, 2 VDC
Stackable:
No
PCB Thickness (Recommended):
.8 in, 1.57 mm
Circuit Application:
Signal
Connector Mounting Type:
Board Mount
PCB Mount Alignment Type:
Locating Posts
Termination Method to Printed Circuit Board:
Surface Mount
Contact Current Rating (Max):
11.5 A
Number of Columns:
38
PCB Connector Assembly Type:
PCB Mount Header
Contact Mating Area Plating Material Thickness:
5 µin, .12 µm
PCB Mount Retention:
With
Number of Power Positions:
2
Stack Height:
.615 in, 15.62 mm, 6.6 mm
Differential Signaling:
Yes
Impedance:
50 Ω
Contact Layout:
Inline
Assembly Process Feature:
Pick and Place Cover
Contact Shape & Form:
Dual Beam
Data Rate:
10 Gb/s
Contact Base Material:
Copper Alloy
Number of Positions:
76
UL Flammability Rating:
UL 94V-0
PCB Mount Orientation:
Vertical
Board-to-Board Configuration:
Parallel
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
Contact Type:
Pin
PCB Contact Termination Area Plating Material:
Tin-Lead
Mating Retention:
With
PCB Mount Alignment:
With
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin
Connector Height:
.257 in, 6.53 mm
Contact Mating Area Plating Material:
Gold Flash over Palladium Nickel
Approved Standards:
CSA 1195944 , UL E28476
Centerline (Pitch):
.945 in, .64 mm, 24 mm
Agency/Standard:
CSA , UL
Connector Width:
.208 in, 5.28 mm
Contact Underplating Material:
Nickel
Primary Product Color:
Black
Packaging Type:
Tape
UL File Number:
E28476
Header Type:
Header Only
Ground Component Type:
Ground Bus
Row-to-Row Spacing:
.227547 in, 5.79 mm
CSA Certified:
Yes
CSA File Number:
1195944
Housing Color:
Black
Packaging Method:
Tape
Number of Rows:
2
Life Cycle:
Discontinued
MICT,PLG,076,ASY,.025,TAPE PKG
Search Keywords:
7671192
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
MOQ for out of Stock Qty:
126
Tools/3D Models
Product Guides