Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767119-3
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Reel
Termination Method to Printed Circuit Board:
Surface Mount
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
Contact Shape & Form:
Dual Beam
Mating Retention:
With
Board-to-Board Configuration:
Parallel
Contact Base Material:
Copper Alloy
Packaging Quantity:
250
PCB Contact Termination Area Plating Material:
Tin-Lead
Contact Type:
Pin
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Differential Signaling:
Yes
Operating Voltage:
30 VAC, 3 VDC
Contact Mating Area Plating Material Thickness:
5 µin, .12 µm
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin
Impedance:
50 Ω
UL Rating:
Listed
Connector Mounting Type:
Board Mount
Number of Signal Positions:
114
PCB Connector Assembly Type:
PCB Mount Header
Insulation Resistance:
2 MΩ
PCB Mount Alignment:
With
Data Rate:
10 Gb/s
UL Flammability Rating:
UL 94V-0
Contact Layout:
Inline
Stackable:
No
Assembly Process Feature:
Pick and Place Cover
PCB Mount Orientation:
Vertical
Sealable:
No
Contact Current Rating (Max):
11.5 A
PCB Thickness (Recommended):
.8 in, 1.57 mm
Number of Positions:
114
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Connector & Contact Terminates To:
Printed Circuit Board
Circuit Application:
Signal
Number of Power Positions:
3
Stack Height:
.615 in, 15.62 mm, 6.6 mm
PCB Mount Alignment Type:
Locating Posts
Housing Material:
Liquid crystal polymer(LCP)
Number of Columns:
57
PCB Mount Retention:
With
Connector System:
Board-to-Board
Mating Alignment:
Without
Connector Length:
2 in, 50.8 mm
Centerline (Pitch):
.945 in, .64 mm, 24 mm
Contact Mating Area Plating Material:
Gold Flash over Palladium Nickel
Contact Underplating Material:
Nickel
Connector Height:
.257 in, 6.53 mm
Primary Product Color:
Black
Approved Standards:
CSA 1195944 , UL E28476
Connector Width:
.208 in, 5.28 mm
Packaging Type:
Tape
Agency/Standard:
CSA , UL
Number of Rows:
2
Housing Color:
Black
Packaging Method:
Tape
CSA Certified:
Yes
CSA File Number:
1195944
UL File Number:
E28476
Header Type:
Header Only
Ground Component Type:
Ground Bus
Row-to-Row Spacing:
.227547 in, 5.79 mm
Life Cycle:
Discontinued
MICT,PLG,114,ASY,.025,TAPE PKG
Search Keywords:
7671193
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
DOWNLOADS