help desk software
DATA SHEET

767120-1

TE Connectivity / AMP Brand

MICT,495PLG,038,ASY,.025,AUPLT

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767120-1
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
21
Package Type:
Tube
Mating Alignment:
Without
Sealable:
No
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin
Number of Positions:
38
Number of Power Positions:
1
PCB Mount Alignment Type:
Locating Posts
UL Rating:
Listed
Insulation Resistance:
2 MΩ
Number of Signal Positions:
38
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Differential Signaling:
Yes
Connector Length:
1 in, 25.4 mm
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Connector & Contact Terminates To:
Printed Circuit Board
Centerline (Pitch):
.025 in, .64 mm
Circuit Application:
Signal
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
UL Flammability Rating:
UL 94V-0
Packaging Quantity:
21
Connector Mounting Type:
Board Mount
Contact Type:
Pin
Stackable:
No
Housing Material:
Liquid crystal polymer(LCP)
PCB Thickness (Recommended):
.8 in, 1.57 mm
Contact Current Rating (Max):
11.5 A
PCB Connector Assembly Type:
PCB Mount Header
Termination Method to Printed Circuit Board:
Surface Mount
PCB Contact Termination Area Plating Material:
Tin-Lead
Contact Layout:
Inline
PCB Mount Orientation:
Vertical
Stack Height:
.85 in, 12.57 mm, 21.6 mm
Impedance:
50 Ω
Operating Voltage:
30 VAC, 1 VDC
Contact Base Material:
Copper Alloy
PCB Mount Retention:
With
Connector System:
Board-to-Board
Number of Columns:
19
Contact Shape & Form:
Dual Beam
Mating Retention:
With
Board-to-Board Configuration:
Parallel
Data Rate:
10 Gb/s
PCB Mount Alignment:
With
Connector Width:
.208 in, 5.28 mm
Approved Standards:
CSA 1195944 , UL E28476
Connector Height:
.49 in, 12.45 mm
Contact Underplating Material:
Nickel
Primary Product Color:
Black
Packaging Type:
Box , Tube
Contact Mating Area Plating Material:
Gold , Gold Flash over Palladium Nickel
Agency/Standard:
CSA , UL
UL File Number:
E28476
Packaging Method:
Box & Tube , Tube
Header Type:
Header Only
CSA Certified:
Yes
CSA File Number:
1195944
Number of Rows:
2
Housing Color:
Black
Ground Component Type:
Ground Bus
Row-to-Row Spacing:
.227547 in, 5.79 mm
Life Cycle:
Discontinued & Replaced
MICT,495PLG,038,ASY,.025,AUPLT
Search Keywords:
7671201
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
MOQ for out of Stock Qty:
21
Tools/3D Models
Product Guides