help desk software
DATA SHEET

767120-2

TE Connectivity / AMP Brand

MICT,495PLG,076,ASY,.025,AUPLT

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767120-2
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
14
Package Type:
Tube
Number of Positions:
76
Contact Base Material:
Copper Alloy
Contact Shape & Form:
Dual Beam
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
Mating Retention:
With
PCB Contact Termination Area Plating Material:
Tin-Lead
Board-to-Board Configuration:
Parallel
Data Rate:
10 Gb/s
Connector Length:
1.499 in, 38.1 mm
Impedance:
50 Ω
PCB Mount Orientation:
Vertical
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin
Number of Power Positions:
2
Connector Mounting Type:
Board Mount
Insulation Resistance:
2 MΩ
UL Rating:
Listed
Sealable:
No
Number of Signal Positions:
76
Mating Alignment:
Without
Contact Current Rating (Max):
11.5 A
Stackable:
No
Connector System:
Board-to-Board
Contact Layout:
Inline
Stack Height:
.85 in, 12.57 mm, 21.6 mm
Centerline (Pitch):
.025 in, .64 mm
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
PCB Thickness (Recommended):
.8 in, 1.57 mm
PCB Mount Alignment:
With
Connector & Contact Terminates To:
Printed Circuit Board
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Differential Signaling:
Yes
Operating Voltage:
30 VAC, 2 VDC
PCB Mount Alignment Type:
Locating Posts
UL Flammability Rating:
UL 94V-0
Packaging Quantity:
14
PCB Connector Assembly Type:
PCB Mount Header
PCB Mount Retention:
With
Number of Columns:
38
Housing Material:
Liquid crystal polymer(LCP)
Termination Method to Printed Circuit Board:
Surface Mount
Circuit Application:
Signal
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Contact Type:
Pin
Agency/Standard:
CSA , UL
Primary Product Color:
Black
Contact Mating Area Plating Material:
Gold , Gold Flash over Palladium Nickel
Contact Underplating Material:
Nickel
Approved Standards:
CSA 1195944 , UL E28476
Connector Width:
.208 in, 5.28 mm
Packaging Type:
Box , Tube
Connector Height:
.49 in, 12.45 mm
Number of Rows:
2
Row-to-Row Spacing:
.227547 in, 5.79 mm
Housing Color:
Black
Ground Component Type:
Ground Bus
UL File Number:
E28476
Header Type:
Header Only
Packaging Method:
Box & Tube , Tube
CSA Certified:
Yes
CSA File Number:
1195944
Life Cycle:
Discontinued & Replaced
MICT,495PLG,076,ASY,.025,AUPLT
Search Keywords:
7671202
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
MOQ for out of Stock Qty:
18
Tools/3D Models
Product Guides