Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767120-3
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Tube
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
UL Rating:
Listed
Circuit Application:
Signal
Impedance:
50 Ω
PCB Mount Alignment Type:
Locating Posts
Connector & Contact Terminates To:
Printed Circuit Board
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Board-to-Board Configuration:
Parallel
Number of Positions:
114
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
PCB Thickness (Recommended):
.8 in, 1.57 mm
PCB Mount Orientation:
Vertical
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin
Number of Signal Positions:
114
Centerline (Pitch):
.025 in, .64 mm
Contact Current Rating (Max):
11.5 A
PCB Connector Assembly Type:
PCB Mount Header
Termination Method to Printed Circuit Board:
Surface Mount
Sealable:
No
Connector System:
Board-to-Board
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
Stack Height:
.85 in, 12.57 mm, 21.6 mm
PCB Mount Alignment:
With
Data Rate:
10 Gb/s
PCB Mount Retention:
With
Contact Layout:
Inline
Mating Retention:
With
Packaging Quantity:
10
Number of Power Positions:
3
Stackable:
No
Differential Signaling:
Yes
Number of Columns:
57
Operating Voltage:
30 VAC, 3 VDC
Housing Material:
Liquid crystal polymer(LCP)
Mating Alignment:
Without
UL Flammability Rating:
UL 94V-0
Connector Mounting Type:
Board Mount
Insulation Resistance:
2 MΩ
Contact Base Material:
Copper Alloy
Contact Shape & Form:
Dual Beam
Contact Type:
Pin
PCB Contact Termination Area Plating Material:
Tin-Lead
Connector Length:
2 in, 50.8 mm
Connector Height:
.49 in, 12.45 mm
Agency/Standard:
CSA , UL
Packaging Type:
Box , Tube
Contact Underplating Material:
Nickel
Connector Width:
.208 in, 5.28 mm
Contact Mating Area Plating Material:
Gold , Gold Flash over Palladium Nickel
Primary Product Color:
Black
Approved Standards:
CSA 1195944 , UL E28476
UL File Number:
E28476
Packaging Method:
Box & Tube , Tube
Header Type:
Header Only
CSA File Number:
1195944
Number of Rows:
2
CSA Certified:
Yes
Housing Color:
Black
Row-to-Row Spacing:
.227547 in, 5.79 mm
Ground Component Type:
Ground Bus
Life Cycle:
Discontinued
MICT,495PLG,114,ASY,.025,AUPLT
Search Keywords:
7671203
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
DOWNLOADS