help desk software
DATA SHEET

767130-6

TE Connectivity / AMP Brand

MICT,RCPT,228,ASY,GOLD,EXTD

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767130-6
RoHS:
No
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
Tube
Sealable:
No
Packaging Quantity:
6
Stackable:
No
Centerline (Pitch):
.025 in, .64 mm
Contact Type:
Socket
UL Rating:
Listed
PCB Mount Alignment Type:
Locating Posts
Connector & Contact Terminates To:
Printed Circuit Board
Differential Signaling:
Yes
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Insulation Resistance:
2 MΩ
Contact Layout:
Inline
PCB Mount Retention:
With
PCB Connector Assembly Type:
PCB Mount Receptacle
Circuit Application:
Signal
Contact Current Rating (Max):
11.5 A
PCB Thickness (Recommended):
.8 in, 1.57 mm
Impedance:
50 Ω
Termination Method to Printed Circuit Board:
Surface Mount
Number of Power Positions:
6
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
Mating Retention:
With
Number of Signal Positions:
228
Connector Width:
.315 in, 8 mm
Number of Columns:
114
Stack Height:
1.255 in, 15.62 mm, 18 mm, 20 mm, 21.6 mm, 27 mm, 27.8 mm, 29 mm, 31.9 mm
PCB Mount Orientation:
Vertical
Connector Mounting Type:
Board Mount
PCB Contact Termination Area Plating Material:
Tin-Lead
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
Mating Entry Location:
Bottom
Connector Length:
3.5 in, 88.9 mm
Mating Alignment:
Without
Board-to-Board Configuration:
Parallel
Data Rate:
10 Gb/s
Contact Base Material:
Copper Alloy
Contact Shape & Form:
Dual Beam
Number of Positions:
228
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin
Connector System:
Board-to-Board
Housing Material:
Liquid crystal polymer(LCP)
PCB Mount Alignment:
With
UL Flammability Rating:
UL 94V-0
Operating Voltage:
30 VAC, 6 VDC
Connector Height:
.591 in, 15.01 mm
Agency/Standard:
CSA , UL
Header Type:
Fully Shrouded
Packaging Type:
Box , Tube
Contact Mating Area Plating Material:
Gold , Gold Flash over Palladium Nickel
Primary Product Color:
Black
Contact Underplating Material:
Nickel
Approved Standards:
CSA 1195944 , UL E28476
UL File Number:
E28476
Packaging Method:
Box & Tube , Tube
CSA File Number:
1195944
CSA Certified:
Yes
Number of Rows:
2
Ground Component Type:
Ground Bus
Housing Color:
Black
Row-to-Row Spacing:
.227547 in, 5.79 mm
Life Cycle:
Discontinued & Replaced
MICT,RCPT,228,ASY,GOLD,EXTD
Search Keywords:
7671306
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
MOQ for out of Stock Qty:
2
Older Equivalent
767095-6
767095-6
VIEW PRODUCT
Tools/3D Models
Product Guides