help desk software
DATA SHEET

767145-3

TE Connectivity / AMP Brand

MICTOR .355 EXTENDED HEIGHT RECEPTACLE,

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767145-3
RoHS:
No
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Reel
Board-to-Board Configuration:
Parallel
Mating Retention:
With
Contact Shape & Form:
Dual Beam
Data Rate:
10 Gb/s
Assembly Process Feature:
Pick and Place Cover
Number of Power Positions:
3
Impedance:
50 Ω
PCB Mount Orientation:
Vertical
PCB Thickness (Recommended):
.8 in, 1.57 mm
Housing Material:
Liquid crystal polymer(LCP)
Stackable:
No
Contact Type:
Socket
PCB Mount Retention:
With
Sealable:
No
Contact Mating Area Plating Material Thickness:
5 µin, .12 µm
Contact Base Material:
Copper Alloy
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin
Termination Method to Printed Circuit Board:
Surface Mount
Operating Voltage:
30 VAC, 3 VDC
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Connector & Contact Terminates To:
Printed Circuit Board
Mating Entry Location:
Bottom
Stack Height:
1.255 in, 15.62 mm, 18 mm, 20 mm, 21.6 mm, 27 mm, 27.8 mm, 29 mm, 31.9 mm
PCB Mount Alignment:
With
Connector System:
Board-to-Board
Number of Positions:
114
Insulation Resistance:
2 MΩ
UL Flammability Rating:
UL 94V-0
PCB Connector Assembly Type:
PCB Mount Receptacle
PCB Contact Termination Area Plating Material:
Tin-Lead
Contact Current Rating (Max):
11.5 A
Mating Alignment:
Without
Differential Signaling:
Yes
Circuit Application:
Signal
PCB Mount Alignment Type:
Locating Posts
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
Number of Columns:
57
Contact Layout:
Inline
Connector Width:
.315 in, 8 mm
Connector Mounting Type:
Board Mount
UL Rating:
Listed
Number of Signal Positions:
114
Packaging Quantity:
200
Agency/Standard:
CSA , UL
Primary Product Color:
Black
Connector Height:
.591 in, 15.01 mm
Centerline (Pitch):
.945 in, .64 mm, 24 mm
Contact Mating Area Plating Material:
Gold Flash over Palladium Nickel
Contact Underplating Material:
Nickel
Approved Standards:
CSA 1195944 , UL E28476
Packaging Type:
Tape
Header Type:
Fully Shrouded
Connector Length:
2 in, 50.8 mm
Housing Color:
Black
CSA File Number:
1195944
Row-to-Row Spacing:
.227547 in, 5.79 mm
Packaging Method:
Tape
Number of Rows:
2
UL File Number:
E28476
CSA Certified:
Yes
Ground Component Type:
Ground Bus
Life Cycle:
Discontinued & Replaced
MICTOR .355 EXTENDED HEIGHT RECEPTACLE,
Search Keywords:
7671453
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
MOQ for out of Stock Qty:
100
Tools/3D Models
Product Guides