help desk software
DATA SHEET

767146-1

TE Connectivity / AMP Brand

TAPE AND REEL PACKAGED MICTOR

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767146-1
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
210
Package Type:
Reel
Termination Method to Printed Circuit Board:
Surface Mount
Data Rate:
10 Gb/s
PCB Contact Termination Area Plating Material:
Tin-Lead
Board-to-Board Configuration:
Parallel
Stack Height:
1.255 in, 15.62 mm, 18 mm, 20 mm, 21.6 mm, 27 mm, 27.8 mm, 29 mm, 31.9 mm
Contact Layout:
Inline
PCB Mount Retention:
With
Differential Signaling:
Yes
Connector Width:
.315 in, 8 mm
PCB Mount Alignment:
With
PCB Mount Orientation:
Vertical
PCB Thickness (Recommended):
.8 in, 1.57 mm
Contact Type:
Socket
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
PCB Connector Assembly Type:
PCB Mount Receptacle
Connector Mounting Type:
Board Mount
Mating Alignment:
Without
Number of Positions:
38
Contact Base Material:
Copper Alloy
Number of Columns:
19
Contact Shape & Form:
Dual Beam
PCB Mount Alignment Type:
Locating Posts
Mating Retention:
With
Housing Material:
Liquid crystal polymer(LCP)
Contact Current Rating (Max):
11.5 A
Assembly Process Feature:
Pick and Place Cover
Number of Signal Positions:
38
Packaging Quantity:
210
Circuit Application:
Signal
UL Rating:
Listed
Mating Entry Location:
Bottom
Connector Length:
1 in, 25.4 mm
Connector System:
Board-to-Board
Number of Power Positions:
1
Insulation Resistance:
2 MΩ
Operating Voltage:
30 VAC, 1 VDC
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
Connector & Contact Terminates To:
Printed Circuit Board
Stackable:
No
Sealable:
No
Impedance:
50 Ω
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin
UL Flammability Rating:
UL 94V-0
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Primary Product Color:
Black
Header Type:
Fully Shrouded
Agency/Standard:
CSA , UL
Packaging Type:
Tape
Contact Underplating Material:
Nickel
Approved Standards:
CSA 1195944 , UL E28476
Centerline (Pitch):
.945 in, .64 mm, 24 mm
Connector Height:
.591 in, 15.01 mm
Contact Mating Area Plating Material:
Gold , Gold Flash over Palladium Nickel
Housing Color:
Black
Row-to-Row Spacing:
.227547 in, 5.79 mm
Ground Component Type:
Ground Bus
UL File Number:
E28476
Packaging Method:
Tape
CSA File Number:
1195944
Number of Rows:
2
CSA Certified:
Yes
Life Cycle:
Discontinued
TAPE AND REEL PACKAGED MICTOR
Search Keywords:
7671461
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Minimum Order:
53
Tools/3D Models
Product Guides