help desk software
DATA SHEET

767146-2

TE Connectivity / AMP Brand

TAPE AND REEL PACKAGED MICTOR

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767146-2
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
210
Package Type:
Reel
Number of Power Positions:
2
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin
Sealable:
No
Contact Type:
Socket
UL Rating:
Listed
Insulation Resistance:
2 MΩ
PCB Connector Assembly Type:
PCB Mount Receptacle
Connector & Contact Terminates To:
Printed Circuit Board
Packaging Quantity:
210
Housing Material:
Liquid crystal polymer(LCP)
Connector System:
Board-to-Board
Number of Signal Positions:
76
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Stackable:
No
PCB Mount Alignment:
With
Connector Mounting Type:
Board Mount
Contact Shape & Form:
Dual Beam
Connector Width:
.315 in, 8 mm
PCB Mount Orientation:
Vertical
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Circuit Application:
Signal
Contact Current Rating (Max):
11.5 A
PCB Mount Alignment Type:
Locating Posts
UL Flammability Rating:
UL 94V-0
Assembly Process Feature:
Pick and Place Cover
Mating Retention:
With
PCB Contact Termination Area Plating Material:
Tin-Lead
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
Contact Base Material:
Copper Alloy
Number of Positions:
76
Stack Height:
1.255 in, 15.62 mm, 18 mm, 20 mm, 21.6 mm, 27 mm, 27.8 mm, 29 mm, 31.9 mm
Differential Signaling:
Yes
Mating Entry Location:
Bottom
Number of Columns:
38
PCB Thickness (Recommended):
.8 in, 1.57 mm
Data Rate:
10 Gb/s
Impedance:
50 Ω
Contact Layout:
Inline
Board-to-Board Configuration:
Parallel
Connector Length:
1.499 in, 38.1 mm
PCB Mount Retention:
With
Operating Voltage:
30 VAC, 2 VDC
Termination Method to Printed Circuit Board:
Surface Mount
Mating Alignment:
Without
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
Approved Standards:
CSA 1195944 , UL E28476
Centerline (Pitch):
.945 in, .64 mm, 24 mm
Agency/Standard:
CSA , UL
Header Type:
Fully Shrouded
Contact Mating Area Plating Material:
Gold , Gold Flash over Palladium Nickel
Primary Product Color:
Black
Contact Underplating Material:
Nickel
Packaging Type:
Tape
Connector Height:
.591 in, 15.01 mm
UL File Number:
E28476
Packaging Method:
Tape
CSA Certified:
Yes
Number of Rows:
2
CSA File Number:
1195944
Housing Color:
Black
Row-to-Row Spacing:
.227547 in, 5.79 mm
Ground Component Type:
Ground Bus
Life Cycle:
Discontinued
TAPE AND REEL PACKAGED MICTOR
Search Keywords:
7671462
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Minimum Order:
53
Tools/3D Models
Product Guides