help desk software
DATA SHEET

767146-3

TE Connectivity / AMP Brand

TAPE AND REEL PACAKED MICTOR R

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767146-3
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Reel
Connector Width:
.315 in, 8 mm
Contact Base Material:
Copper Alloy
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
Data Rate:
10 Gb/s
Mating Retention:
With
Mating Entry Location:
Bottom
Contact Shape & Form:
Dual Beam
Board-to-Board Configuration:
Parallel
Connector System:
Board-to-Board
UL Flammability Rating:
UL 94V-0
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin
Stack Height:
1.255 in, 15.62 mm, 18 mm, 20 mm, 21.6 mm, 27 mm, 27.8 mm, 29 mm, 31.9 mm
PCB Thickness (Recommended):
.8 in, 1.57 mm
PCB Contact Termination Area Plating Material:
Tin-Lead
Impedance:
50 Ω
Termination Method to Printed Circuit Board:
Surface Mount
PCB Mount Alignment Type:
Locating Posts
Contact Type:
Socket
Number of Columns:
57
PCB Mount Alignment:
With
Number of Positions:
114
Packaging Quantity:
200
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
Sealable:
No
Housing Material:
Liquid crystal polymer(LCP)
Number of Power Positions:
3
Contact Current Rating (Max):
11.5 A
Differential Signaling:
Yes
Connector Mounting Type:
Board Mount
Insulation Resistance:
2 MΩ
Assembly Process Feature:
Pick and Place Cover
Number of Signal Positions:
114
Circuit Application:
Signal
Stackable:
No
Connector & Contact Terminates To:
Printed Circuit Board
Mating Alignment:
Without
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
PCB Connector Assembly Type:
PCB Mount Receptacle
Operating Voltage:
30 VAC, 3 VDC
UL Rating:
Listed
Contact Layout:
Inline
PCB Mount Retention:
With
PCB Mount Orientation:
Vertical
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Contact Underplating Material:
Nickel
Contact Mating Area Plating Material:
Gold , Gold Flash over Palladium Nickel
Primary Product Color:
Black
Packaging Type:
Tape
Connector Length:
2 in, 50.8 mm
Header Type:
Fully Shrouded
Connector Height:
.591 in, 15.01 mm
Centerline (Pitch):
.945 in, .64 mm, 24 mm
Approved Standards:
CSA 1195944 , UL E28476
Agency/Standard:
CSA , UL
Number of Rows:
2
Housing Color:
Black
Ground Component Type:
Ground Bus
Row-to-Row Spacing:
.227547 in, 5.79 mm
UL File Number:
E28476
CSA File Number:
1195944
Packaging Method:
Tape
CSA Certified:
Yes
Life Cycle:
Discontinued
TAPE AND REEL PACAKED MICTOR R
Search Keywords:
7671463
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Minimum Order:
50
Tools/3D Models
Product Guides