help desk software
DATA SHEET

767146-4

TE Connectivity / AMP Brand

TAPE AND REEL PACKAGED MICTOR

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767146-4
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Reel
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Number of Columns:
76
Sealable:
No
Stackable:
No
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Termination Method to Printed Circuit Board:
Surface Mount
Circuit Application:
Signal
PCB Connector Assembly Type:
PCB Mount Receptacle
PCB Mount Alignment:
With
Contact Base Material:
Copper Alloy
UL Rating:
Listed
Insulation Resistance:
2 MΩ
Number of Signal Positions:
152
Contact Current Rating (Max):
11.5 A
Packaging Quantity:
200
Connector Mounting Type:
Board Mount
Connector & Contact Terminates To:
Printed Circuit Board
UL Flammability Rating:
UL 94V-0
PCB Mount Alignment Type:
Locating Posts
Connector Width:
.315 in, 8 mm
Connector Length:
2.498 in, 63.45 mm
Housing Material:
Liquid crystal polymer(LCP)
Contact Shape & Form:
Dual Beam
Board-to-Board Configuration:
Parallel
Differential Signaling:
Yes
Connector System:
Board-to-Board
Mating Alignment:
Without
Assembly Process Feature:
Pick and Place Cover
PCB Thickness (Recommended):
.8 in, 1.57 mm
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin
PCB Mount Retention:
With
PCB Mount Orientation:
Vertical
Contact Layout:
Inline
Stack Height:
1.255 in, 15.62 mm, 18 mm, 20 mm, 21.6 mm, 27 mm, 27.8 mm, 29 mm, 31.9 mm
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
Data Rate:
10 Gb/s
Number of Positions:
152
Number of Power Positions:
4
Operating Voltage:
30 VAC, 4 VDC
PCB Contact Termination Area Plating Material:
Tin-Lead
Mating Retention:
With
Mating Entry Location:
Bottom
Impedance:
50 Ω
Contact Type:
Socket
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
Agency/Standard:
CSA , UL
Connector Height:
.591 in, 15.01 mm
Packaging Type:
Tape
Contact Mating Area Plating Material:
Gold , Gold Flash over Palladium Nickel
Contact Underplating Material:
Nickel
Primary Product Color:
Black
Centerline (Pitch):
.945 in, .64 mm, 24 mm
Approved Standards:
CSA 1195944 , UL E28476
Header Type:
Fully Shrouded
Ground Component Type:
Ground Bus
UL File Number:
E28476
CSA Certified:
Yes
Packaging Method:
Tape
CSA File Number:
1195944
Number of Rows:
2
Housing Color:
Black
Row-to-Row Spacing:
.227547 in, 5.79 mm
Life Cycle:
Discontinued
TAPE AND REEL PACKAGED MICTOR
Search Keywords:
7671464
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Minimum Order:
50
Tools/3D Models
Product Guides