help desk software
DATA SHEET

767146-8

TE Connectivity / AMP Brand

TAPE AND REEL PACKAGED RECEPTA

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767146-8
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
210
Package Type:
Reel
Connector & Contact Terminates To:
Printed Circuit Board
Operating Voltage:
30 VAC, 1 VDC
PCB Mount Alignment:
With
Stack Height:
1.255 in, 15.62 mm, 18 mm, 20 mm, 21.6 mm, 27 mm, 27.8 mm, 29 mm, 31.9 mm
Connector Width:
.315 in, 8 mm
PCB Thickness (Recommended):
.8 in, 1.57 mm
PCB Connector Assembly Type:
PCB Mount Receptacle
Packaging Quantity:
210
Board-to-Board Configuration:
Parallel
Data Rate:
10 Gb/s
Differential Signaling:
Yes
Number of Power Positions:
1
UL Rating:
Listed
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Insulation Resistance:
2 MΩ
Impedance:
50 Ω
Connector System:
Board-to-Board
Mating Alignment:
Without
Contact Current Rating (Max):
11.5 A
Number of Positions:
38
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
Housing Material:
Liquid crystal polymer(LCP)
Termination Method to Printed Circuit Board:
Surface Mount
PCB Mount Alignment Type:
Locating Posts
Number of Columns:
19
PCB Mount Retention:
With
Number of Signal Positions:
38
PCB Contact Termination Area Plating Material:
Tin-Lead
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Contact Shape & Form:
Dual Beam
Connector Mounting Type:
Board Mount
Contact Layout:
Inline
UL Flammability Rating:
UL 94V-0
Mating Retention:
With
Connector Length:
1 in, 25.4 mm
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin
PCB Mount Orientation:
Vertical
Contact Base Material:
Copper Alloy
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
Mating Entry Location:
Bottom
Sealable:
No
Stackable:
No
Contact Type:
Socket
Circuit Application:
Signal
Agency/Standard:
CSA , UL
Centerline (Pitch):
.945 in, .64 mm, 24 mm
Packaging Type:
Tape
Connector Height:
.591 in, 15.01 mm
Header Type:
Fully Shrouded
Primary Product Color:
Black
Contact Mating Area Plating Material:
Gold , Gold Flash over Palladium Nickel
Approved Standards:
CSA 1195944 , UL E28476
Contact Underplating Material:
Nickel
Housing Color:
Black
Ground Component Type:
Ground Bus
Row-to-Row Spacing:
.227547 in, 5.79 mm
UL File Number:
E28476
CSA Certified:
Yes
Packaging Method:
Tape
CSA File Number:
1195944
Number of Rows:
2
Life Cycle:
Discontinued
TAPE AND REEL PACKAGED RECEPTA
Search Keywords:
7671468
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Minimum Order:
53
Tools/3D Models
Product Guides