Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
770394-1
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
28
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Type Housing
Gender PL
Number of Contacts 28
Termination Method Crimp
Body Orientation Straight
Mounting Cable Mount
Search Keywords:
7703941
This product has been discontinued by the supplier
IN STOCK:
0
On Order:
650
can ship 12/4/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Quantity
Unit Price
Ext. Price
5
$9.82
$49.100
50
$6.34
$317.000
100
$6.14
$614.000
250
$5.96
$1,490.000
500
$5.87
$2,935.000
750
$5.78
$4,335.000
1,000
+
$5.69
$5,690.000
Product Guides
CUSTOMERS
ALSO BOUGHT
212977-1
Connector Cap (Cover) - Strain Relief For Electronic Control Module Sealed Connectors (ECM...
212982-1
Screws
282191-1
SPLASH PROOF CONN. W.S.L.
212984-2
Plug Insert 28 Position Valox 420 Black
4-1437287-7
Connector Housing RCP - 32 Position - 4mm - Crimp ST Cable Mount.