Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
794077-1
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Multiple Contact Types:
Without
Connector & Contact Terminates To:
Printed Circuit Board
Number of Positions:
20
Connector System:
Wire-to-Board
Termination Method to PC Board:
Through Hole - Solder
Contact Termination Area Plating Material:
Tin-Lead
Sealable:
No
Product Type:
Header
Sealed Condition:
Not Sealed
Agency/Standard:
CSA , UL
Glow Wire Rating:
Standard Part - Not Glow Wire
Packaging Quantity:
200
Packaging Method:
Bag
Contact Mating Area Plating Material:
Tin-Lead
Mating Retention Type:
Locking Tab
PCB Mount Orientation:
Vertical
Width:
13.49 mm
Number of Signal Positions:
0
Operating Voltage:
600 VDC
Row-to-Row Spacing:
.163 in, 4.14 mm
PCB Mount Alignment:
Without
CSA Rating:
Certified
Mating Retention:
With
Assembly Integration Feature:
Without
PCB Mount Retention:
With
CSA File Number:
LR7189
PCB Mount Retention Type:
Boardlock
Height:
9.83 mm
Agency/Standard Number:
E28476
Contact Type:
Pin
Centerline (Pitch):
.162 in, 4.14 mm
VDE Tested:
Yes
Circuit Application:
Power
Number of Power Positions:
20
UL Flammability Rating:
UL 94V-0
Contact Current Rating (Max):
9.5 A
Housing Type:
Plug
Contact Termination Area Plating Finish:
Matte
Number of Rows:
2
Mating Alignment Type:
Chamfered Edges
Contact Retention:
Without
Mating Alignment:
With
Contact Mating Area Plating Thickness:
150 – 250 µin, 3.81 – 6.35 µm
Housing Color:
White
UL Rating:
Recognized
Panel Mount Feature:
Without
Connector Mounting Type:
Board Mount
Housing Material:
Nylon
Strain Relief:
Without
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
For Use With:
Plug Housing
Length:
42.95 mm
Life Cycle:
Discontinued & Replaced
20P MINI UMNL HDR W/O DH SN
Search Keywords:
7940771
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides