help desk software
DATA SHEET

794699-1

TE Connectivity / AMP Brand

02P .140 MNL PLUG BLK HT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
794699-1
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
2
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
28/Contact A
Operating Temperature:
N/A
Life Cycle:
Discontinued
02P .140 MNL PLUG BLK HT
Search Keywords:
7946991
  This product is discontinued, but still in stock
IN STOCK: 3
Ships today, if you order in
You may purchase in-stock quantity up to 3
Minimum Order:
50
Available in less than min:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.6031
$0.603
50
$0.5483
$27.415
500
$0.5401
$270.050
1,000
$0.5320
$532.000
2,500
$0.5240
$1,310.000
5,000
$0.3225
$1,612.500
7,500
$0.2553
$1,914.750
10,000 +
$0.2502
$2,502.000
Tools/3D Models
Product Guides