help desk software
DATA SHEET

794912-1

TE Connectivity / AMP Brand

6 POS UMNL CIR CAP HSG .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
794912-1
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
6
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
20/Contact A
Operating Temperature:
N/A
6 POS UMNL CIR CAP HSG
Product Highlights:
  • Housing
  • Number of Circuits = 6
  • Circular Contact Layout
  • Housing Type = Receptacle (Cap)
Search Keywords:
7949121
IN STOCK: 3,102
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.199
$29.975
250
$0.990
$247.500
500
$0.971
$485.500
1,000
$0.961
$961.000
2,500
$0.936
$2,340.000
5,000
$0.927
$4,635.000
7,500
$0.918
$6,885.000
10,000 +
$0.909
$9,090.000
Tools/3D Models