829558-2
TE Connectivity / AMP BrandCOAXICON SERIES MCX, -JACK FOR PCB (PITCH 5.08 mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
829558-2
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
MCX
Impedance:
50 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
5.88 x 5.88 x 5.95 mm
Life Cycle:
Discontinued
COAXICON SERIES MCX, -JACK FOR PCB (PITCH 5.08 mm)
Product Highlights:
- Connector
- Jack
- Body Style = Straight
- Terminate To Printed Circuit Board
- Without Panel Attachment
This product is discontinued, but still in stock
IN STOCK:
20
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$9.08
$45.400
25
$6.41
$160.250
100
$5.79
$579.000
250
$5.67
$1,417.500
500
$5.64
$2,820.000
1,000
$5.62
$5,620.000
2,500
$5.59
$13,975.000
5,000
+
$5.56
$27,800.000
Product Guides