help desk software
DATA SHEET

8-35148-1

TE Connectivity / AMP Brand

TERMINAL,PIDG R 12-10 4

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-35148-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
2.84 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
TERMINAL,PIDG R 12-10 4
Search Keywords:
8351481
  This product is discontinued, but still in stock
IN STOCK: 494
Can Ship immediately
Minimum Order:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$1.680
$33.600
25
$1.380
$34.500
50
$1.260
$63.000
100
$1.140
$114.000
500
$0.941
$470.500
1,000
$0.689
$689.000
5,000 +
$0.643
$3,215.000
RECOMMENDED REPLACEMENT
35148
35148
VIEW PRODUCT
Tools/3D Models
Product Guides