Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
84614-6
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Sealable:
No
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
Housing Material:
Bright
Dielectric Withstanding Voltage (Max):
500 VAC
PCB Contact Termination Area Plating Material Finish:
Bright
Insulation Resistance:
2 MΩ
Contact Current Rating (Max):
.5 A
Stackable:
Yes
Mating Tab Thickness:
.008 in, .2 mm
Termination Method to Printed Circuit Board:
Surface Mount
PCB Connector Assembly Type:
PCB Mount Header
Contact Layout:
Inline
Stack Height:
.197 in, .354 in, .512 in, .669 in, 13 mm, 17 mm, 5 mm, 9 mm
Contact Base Material:
Brass
Centerline (Pitch):
.031 in, .8 mm
Termination Resistance:
30 mΩ
Connector System:
Board-to-Board
Circuit Application:
Signal
Contact Type:
Tab
UL Flammability Rating:
UL 94V-0
Mating Entry Location:
Top
Rectangular Termination Post & Tail Width:
.01 in, .25 mm
Packaging Quantity:
7
Packaging Reel Diameter:
.5 in
PCB Mount Retention:
Without
Board-to-Board Configuration:
Parallel
Connector & Contact Terminates To:
Printed Circuit Board
PCB Mount Alignment Type:
Positioning Bosses
PCB Contact Termination Area Plating Material Thickness:
39.37 µin, 1 µm
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Housing Temperature Rating:
High
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Mating Alignment Type:
Polarization
Contact Mating Area Plating Material:
Gold
Connector Mounting Type:
Board Mount
Mating Alignment:
With
Number of Positions:
140
PCB Mount Orientation:
Vertical
Assembly Process Feature:
None
Mating Tab Width:
.016 in, .4 mm
PCB Mount Alignment:
With
Connector Height:
.197 in, 5 mm
Operating Voltage:
100 VAC
PCB Contact Termination Area Plating Material:
Tin-Lead
Primary Product Color:
Natural
Packaging Type:
Box , Tube
Header Type:
Fully Shrouded
0.8FH,P05H.5,140,30/SP,TU
Search Keywords:
846146
IN STOCK:
0
MOQ for out of Stock Qty:
175
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
175
$24.91
$4,359.250
350
$13.19
$4,616.500
525
$9.29
$4,877.250
700
+
$9.10
$6,370.000
Tools/3D Models