861252-1
TE Connectivity / AMP Brand1 Position Connector LGH 1/2 Receptacle Cylindrical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
861252-1
RoHS:
Yes
HTS:
8535908040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Pack
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Number of Contacts:
1
Termination Method:
Crimp
Maximum Voltage Rating:
10000 VDC
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The 861252-1 is a Heavy Duty Power Connectors Product: Receptacles
Termination Style: Solder Lug
Voltage Rating: 10 kV
Insert / Contact Gender: Female
Housing Material: Epoxy
Contact Plating: Tin
Contact Material: Copper
Product Type: Heavy Duty Power Connectors Barrel Depth 0.62" (15.75mm)
Voltage 10kVDC
Product Highlights:
- Receptacle
- 10 kVDC Operating Voltage
- Barrel Depth = 13.50 mm
- Not For Encapsulated Unit
- Feed-Through Type = Yes
Search Keywords:
8612521
IN STOCK:
120
Can Ship immediately
MOQ for out of Stock Qty:
10
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$218.44
$218.440
5
$215.03
$1,075.150
10
$204.67
$2,046.700
20
$200.66
$4,013.200
30
$197.65
$5,929.500
40
+
$187.20
$7,488.000
Tools/3D Models
Product Guides
Product Changes