Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
861254-1
RoHS:
No
HTS:
8535908040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pack
Type:
LGH
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
1
Termination Method:
Solder
Maximum Voltage Rating:
20000 VDC
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 125 °C
RECEPTACLE
Product Highlights:
- Receptacle
- 20 kVDC Operating Voltage
- Barrel Depth = 22.35 mm
- Not For Encapsulated Unit
- Feed-Through Type = No
Search Keywords:
8612541
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
On Order:
1
can ship 2/19/25
MOQ for out of Stock Qty:
13
Factory Lead-Time
42 Weeks
Quantity
Unit Price
Ext. Price
1
$273.79
$273.790
5
$240.02
$1,200.100
10
$236.42
$2,364.200
13
$232.87
$3,027.310
25
$229.38
$5,734.500
38
$225.94
$8,585.720
50
+
$222.55
$11,127.500
Tools/3D Models