8-696357-1
TE Connectivity / AMP BrandQuick Disconnect Terminal 18-22AWG M 22.63mm 9.52mm Tin Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-696357-1
RoHS:
Yes
HTS:
8536904000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Quick Disconnect Terminal
Gender:
M
Tab Size:
5.14 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
N/A
Life Cycle:
Discontinued
Quick Disconnect Terminal 18-22AWG M 22.63mm 9.52mm Tin Loose Piece
Product Highlights:
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Fully Insulated
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Tab Fit = 6.35 x 0.81 mm
Search Keywords:
86963571
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides