Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
87133-8
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
6
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3/Contact A
Operating Temperature:
-65 to 105 °C
06 LOCKING CLIP HSG DR MRKD
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 6
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords:
871338
IN STOCK:
2,639
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
10
$2.361
$23.610
250
$1.412
$353.000
500
$1.361
$680.500
1,250
$1.346
$1,682.500
2,500
$1.317
$3,292.500
3,750
$1.304
$4,890.000
5,000
+
$1.291
$6,455.000