help desk software
DATA SHEET

9-1393208-3

TE Connectivity / AMP Brand

T90N5D12-24=T90 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9-1393208-3
Alias/AKA:
T90N5D12-24
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
30 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued
T90N5D12-24=T90
Product Highlights:
  • T90 Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 20 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
913932083
   This product has been discontinued by the supplier
Minimum Order:
50
Multiple:
50
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides